Print Page
Image is for illustrative purposes only. Please refer to product description.

1,609 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $4.750 |
| 25+ | $3.860 |
| 50+ | $3.700 |
| 100+ | $3.520 |
| 250+ | $3.330 |
| 980+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4060-C2A-GM
Newark Part No.03AH2974
Technical Datasheet
Frequency Min142MHz
RF Primary FunctionTransmitter
RF Primary FunctionTransmitter
Frequency Max1.05GHz
Supply Voltage Min1.8V
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Data Rate1Mbps
Supply Voltage Max3.8V
Transmitting Current24mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins20Pins
Frequency Response RF Min142MHz
Frequency Response RF Min142MHz
Frequency Response RF Max1.05GHz
Frequency Response RF Max1.05GHz
Output Power (dBm)13dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sensitivity dBm-
Product Range-
RF Transmitter ApplicationsGarage/Gate Openers, Home Security/Alarm, Health Monitors, Home Automation, Remote Keyless Entry
SVHCTo Be Advised
Technical Specifications
Frequency Min
142MHz
RF Primary Function
Transmitter
Supply Voltage Min
1.8V
Data Rate
1Mbps
Transmitting Current
24mA
RF IC Case Style
QFN
Frequency Response RF Min
142MHz
Frequency Response RF Max
1.05GHz
Output Power (dBm)
13dBm
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transmitter
Frequency Max
1.05GHz
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Max
3.8V
IC Case / Package
QFN
No. of Pins
20Pins
Frequency Response RF Min
142MHz
Frequency Response RF Max
1.05GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-
RF Transmitter Applications
Garage/Gate Openers, Home Security/Alarm, Health Monitors, Home Automation, Remote Keyless Entry
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability