1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Prototyping IC Adapters
                                                                                                    Print Page

                                                                                                    RE932-04PIN

                                                                                                    IC Adaptor, 16-SOIC, 15.24 mm Row Pitch, 2.54 mm Pitch Spacing

                                                                                                    ROTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROTH ELEKTRONIK RE932-04PIN
                                                                                                    ManufacturerROTH ELEKTRONIK
                                                                                                    Manufacturer Part NoRE932-04PIN
                                                                                                    Newark Part No.03AH2852
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ROTH ELEKTRONIK
                                                                                                    ManufacturerROTH ELEKTRONIK
                                                                                                    Manufacturer Part NoRE932-04PIN
                                                                                                    Newark Part No.03AH2852
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Convert From16-SOIC
                                                                                                    Convert To16-DIP
                                                                                                    Pitch Spacing2.54mm
                                                                                                    Row Pitch15.24mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    • Adapter SO16 with pins
                                                                                                    • Epoxy fiber-glass is 1.50mm, double-sided is 35µm Cu
                                                                                                    • Plated through holes (PTH)
                                                                                                    • Solder stop mask, with pin header
                                                                                                    • Adaption circuit board for SO16 with 1.27mm pitch
                                                                                                    • Hole spacing is 2.54mm
                                                                                                    • Hole diameter 1.10mm with solder pads Ø 2.10mm
                                                                                                    • Size is 0.736 x 0.83inch

                                                                                                    Technical Specifications

                                                                                                    Convert From

                                                                                                    16-SOIC

                                                                                                    Pitch Spacing

                                                                                                    2.54mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Convert To

                                                                                                    16-DIP

                                                                                                    Row Pitch

                                                                                                    15.24mm

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)