Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYN30N170CV1Copy
Manufacturer Standard Lead Time78 weeks
Newark Part No.03AH2089
Product RangeXPT Series
Your Part Number
154 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $56.580 |
| 5+ | $49.780 |
| 10+ | $42.970 |
| 25+ | $41.440 |
| 50+ | $39.900 |
| 100+ | $38.370 |
Price for:Each
Minimum: 1
Multiple: 1
$56.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYN30N170CV1Copy
Manufacturer Standard Lead Time78 weeks
Newark Part No.03AH2089
Product RangeXPT Series
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current80A
Continuous Collector Current80A
Collector Emitter Saturation Voltage3.5V
Collector Emitter Saturation Voltage Vce(on)3.5V
Power Dissipation Pd680W
Power Dissipation680W
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleSOT-227B
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
Collector Emitter Voltage V(br)ceo1.7kV
IGBT Technology-
Transistor MountingPanel
Product RangeXPT Series
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
80A
Collector Emitter Saturation Voltage Vce(on)
3.5V
Power Dissipation
680W
Operating Temperature Max
175°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
DC Collector Current
80A
Collector Emitter Saturation Voltage
3.5V
Power Dissipation Pd
680W
Junction Temperature, Tj Max
175°C
Transistor Case Style
SOT-227B
Collector Emitter Voltage Max
1.7kV
IGBT Technology
-
Product Range
XPT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability