Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTY02N120PCopy
Newark Part No.03AH1897
Product RangePolar Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTY02N120PCopy
Newark Part No.03AH1897
Product RangePolar Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id200mA
Drain Source On State Resistance75ohm
On Resistance Rds(on)75ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation33W
Power Dissipation Pd33W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangePolar Series
SVHCTo Be Advised
Alternatives for IXTY02N120P
1 Product Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
75ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
33W
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
200mA
On Resistance Rds(on)
75ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
33W
Operating Temperature Max
150°C
Product Range
Polar Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability