Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTX40P50PCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1883
Product RangePolarP Series
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.260 |
| 5+ | $21.080 |
| 10+ | $16.890 |
| 25+ | $16.550 |
| 50+ | $16.210 |
| 100+ | $15.880 |
| 250+ | $15.540 |
Price for:Each
Minimum: 1
Multiple: 1
$25.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTX40P50PCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1883
Product RangePolarP Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id40A
On Resistance Rds(on)0.23ohm
Drain Source On State Resistance0.23ohm
Transistor Case StylePLUS247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd890W
Power Dissipation890W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangePolarP Series
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.23ohm
Transistor Case Style
PLUS247
Rds(on) Test Voltage
10V
Power Dissipation Pd
890W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Transistor Polarity
P Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
0.23ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
890W
Operating Temperature Max
150°C
Product Range
PolarP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability