Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP32P05TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.03AH1680
Product RangeTrenchP Series
Your Part Number
311 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $2.050 |
| 25+ | $1.940 |
| 50+ | $1.830 |
| 100+ | $1.720 |
| 250+ | $1.600 |
| 500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP32P05TCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.03AH1680
Product RangeTrenchP Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id32A
Drain Source On State Resistance0.039ohm
On Resistance Rds(on)0.039ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation83W
Power Dissipation Pd83W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchP Series
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
0.039ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
83W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Transistor Polarity
P Channel
Continuous Drain Current Id
32A
On Resistance Rds(on)
0.039ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
83W
Operating Temperature Max
150°C
Product Range
TrenchP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability