Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTK210P10TCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH1568
Product RangeTrenchP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 300+ | $21.880 |
| 600+ | $21.440 |
| 900+ | $21.000 |
| 1500+ | $20.570 |
| 3000+ | $20.130 |
| 7500+ | $19.850 |
| 15000+ | $19.840 |
Price for:Each
Minimum: 300
Multiple: 300
$6,564.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTK210P10TCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.03AH1568
Product RangeTrenchP Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id210A
Drain Source On State Resistance0.0075ohm
On Resistance Rds(on)0.0075ohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation1.04kW
Power Dissipation Pd1.04kW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchP Series
MSL-
SVHCTo Be Advised
Product Overview
P-channel enhancement mode avalanche rated fast intrinsic rectifier suitable for use in high-side switches, push pull amplifiers, DC choppers, automatic test equipment, current regulators, battery charger applications.
- High current handling capability
- Extended FBSOA
- Low RDS(ON) and QG
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0075ohm
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Power Dissipation
1.04kW
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
210A
On Resistance Rds(on)
0.0075ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
1.04kW
Operating Temperature Max
150°C
Product Range
TrenchP Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for IXTK210P10T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability