Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH120P065TCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1463
Product RangeTrenchP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $5.300 |
| 600+ | $5.190 |
| 900+ | $5.090 |
| 1500+ | $4.980 |
| 3000+ | $4.880 |
| 7500+ | $4.770 |
| 15000+ | $4.660 |
Price for:Each
Minimum: 300
Multiple: 300
$1,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH120P065TCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1463
Product RangeTrenchP Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds65V
Continuous Drain Current Id120A
Drain Source On State Resistance0.01ohm
On Resistance Rds(on)0.01ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation298W
Power Dissipation Pd298W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchP Series
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
65V
Drain Source On State Resistance
0.01ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
298W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Transistor Polarity
P Channel
Continuous Drain Current Id
120A
On Resistance Rds(on)
0.01ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
298W
Operating Temperature Max
150°C
Product Range
TrenchP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability