Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH110N10L2Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1457
Product RangeLinearL2 Series
Your Part Number
111 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.560 |
| 5+ | $18.760 |
| 10+ | $14.960 |
| 25+ | $14.660 |
| 50+ | $14.360 |
| 100+ | $14.060 |
| 250+ | $13.760 |
Price for:Each
Minimum: 1
Multiple: 1
$22.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH110N10L2Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.03AH1457
Product RangeLinearL2 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id110A
Drain Source On State Resistance0.018ohm
On Resistance Rds(on)0.018ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd600W
Power Dissipation600W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product RangeLinearL2 Series
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.018ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
600W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
110A
On Resistance Rds(on)
0.018ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
600W
Operating Temperature Max
150°C
Product Range
LinearL2 Series
Technical Docs (2)
Alternatives for IXTH110N10L2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability