Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA3N120-TRLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel03AH1352
Re-Reel50AJ8018RL
Cut Tape50AJ8018
Your Part Number
568 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.930 | $10.93 |
| Total Price | $10.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 50+ | $6.090 |
| 100+ | $5.830 |
| 250+ | $5.710 |
| 500+ | $5.600 |
| 1000+ | $5.480 |
| 2500+ | $5.360 |
| 5000+ | $5.250 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $5.530 |
| 2400+ | $5.420 |
| 4000+ | $5.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA3N120-TRLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel03AH1352
Re-Reel50AJ8018RL
Cut Tape50AJ8018
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id3A
On Resistance Rds(on)4.5ohm
Drain Source On State Resistance4.5ohm
Transistor Case StyleTO-263AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd200W
Power Dissipation200W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
4.5ohm
Transistor Case Style
TO-263AA
Rds(on) Test Voltage
10V
Power Dissipation Pd
200W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
3A
Drain Source On State Resistance
4.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation
200W
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability