Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFH400N075T2Copy
Manufacturer Standard Lead Time79 weeks
Newark Part No.03AH0587
Product RangeTrenchT2 HiperFET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 79 week(s)
| Quantity | Price |
|---|---|
| 300+ | $10.750 |
| 600+ | $10.280 |
| 900+ | $10.070 |
| 1500+ | $9.870 |
| 3000+ | $9.660 |
| 7500+ | $9.460 |
| 15000+ | $9.320 |
Price for:Each
Minimum: 300
Multiple: 300
$3,225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFH400N075T2Copy
Manufacturer Standard Lead Time79 weeks
Newark Part No.03AH0587
Product RangeTrenchT2 HiperFET Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id400A
Drain Source On State Resistance0.0023ohm
On Resistance Rds(on)0.0023ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd1kW
Power Dissipation1kW
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product RangeTrenchT2 HiperFET Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
75V
Drain Source On State Resistance
0.0023ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
1kW
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
400A
On Resistance Rds(on)
0.0023ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
1kW
Operating Temperature Max
175°C
Product Range
TrenchT2 HiperFET Series
Technical Docs (2)
Alternatives for IXFH400N075T2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability