Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFA80N25X3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.03AH0483
Product RangeHiPERFET X3 Series
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.460 |
| 10+ | $7.260 |
| 25+ | $6.580 |
| 50+ | $5.900 |
| 100+ | $5.460 |
| 250+ | $5.200 |
| 500+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$10.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFA80N25X3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.03AH0483
Product RangeHiPERFET X3 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id80A
Drain Source On State Resistance0.016ohm
On Resistance Rds(on)0.016ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd390W
Power Dissipation390W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHiPERFET X3 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.016ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
390W
No. of Pins
3Pins
Product Range
HiPERFET X3 Series
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.016ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
390W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for IXFA80N25X3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability