ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Circular Cable Assemblies
                                                                                                    Print Page

                                                                                                    BD-05AFMM-QL8D01

                                                                                                    Circular Cable Assembly, IP68, Circular 5 Position Receptacle, Free End, 3.3 ft, 1 m, Black

                                                                                                    AMPHENOL LTW
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPHENOL LTW BD-05AFMM-QL8D01
                                                                                                    AMPHENOL LTW BD-05AFMM-QL8D01
                                                                                                    AMPHENOL LTW BD-05AFMM-QL8D01
                                                                                                    ManufacturerAMPHENOL LTW
                                                                                                    Manufacturer Part NoBD-05AFMM-QL8D01
                                                                                                    Newark Part No.03AC8356
                                                                                                    Product RangeX-Lok Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    10+$16.380
                                                                                                    25+$15.270
                                                                                                    50+$13.930
                                                                                                    100+$13.030
                                                                                                    250+$12.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 10
                                                                                                    $163.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPHENOL LTW
                                                                                                    ManufacturerAMPHENOL LTW
                                                                                                    Manufacturer Part NoBD-05AFMM-QL8D01
                                                                                                    Newark Part No.03AC8356
                                                                                                    Product RangeX-Lok Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector Type ACircular 5 Position Receptacle
                                                                                                    Connector to ConnectorCircular Receptacle to Free End
                                                                                                    No. of Positions5Positions
                                                                                                    Connector Type BFree End
                                                                                                    Cable Length - Imperial3.3ft
                                                                                                    Cable Length - Metric1m
                                                                                                    Jacket ColorBlack
                                                                                                    Product RangeX-Lok Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    Amphenol LTW is proud to introduce our latest X-Lok Field Installable in Screw-in Terminals version with IP68 rated ingress protection enabling convenient repair, maintenance and installation services. The X-Lok family offers fast & secure interconnect with audible feedback and guided key for blind mating substituting conventional box wiring for AC / DC.

                                                                                                    • IP68 harsh environment connectors with robust Push-Lock mechanism for blind mating and quick, easy installation

                                                                                                    Applications

                                                                                                    Automotive, Factory Automation, Industrial, Industrial Automation, LED Lighting, Manufacturing, Marine, Renewable Energy, Security

                                                                                                    Technical Specifications

                                                                                                    Connector Type A

                                                                                                    Circular 5 Position Receptacle

                                                                                                    No. of Positions

                                                                                                    5Positions

                                                                                                    Cable Length - Imperial

                                                                                                    3.3ft

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Connector to Connector

                                                                                                    Circular Receptacle to Free End

                                                                                                    Connector Type B

                                                                                                    Free End

                                                                                                    Cable Length - Metric

                                                                                                    1m

                                                                                                    Product Range

                                                                                                    X-Lok Series

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)