2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. Small Signal Diodes
                                                                                                    Print Page

                                                                                                    BAV99

                                                                                                    Small Signal Diode, Dual Series, 75 V, 200 mA, 1.25 V, 6 ns, 4.5 A

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO BAV99
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoBAV99
                                                                                                    Newark Part No.
                                                                                                    Re-Reel03AC7812
                                                                                                    Cut Tape03AC7812
                                                                                                    Product RangeBAV99
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    52,302 In Stock

                                                                                                    Need more?

                                                                                                    4628 Delivery in 1-3 Business Days(US stock)
                                                                                                    47674 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.137
                                                                                                    10+$0.116
                                                                                                    50+$0.051
                                                                                                    100+$0.037
                                                                                                    500+$0.028
                                                                                                    1000+$0.024
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoBAV99
                                                                                                    Newark Part No.
                                                                                                    Re-Reel03AC7812
                                                                                                    Cut Tape03AC7812
                                                                                                    Product RangeBAV99
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Diode ConfigurationDual Series
                                                                                                    Repetitive Peak Reverse Voltage75V
                                                                                                    Average Forward Current200mA
                                                                                                    Forward Voltage Max1.25V
                                                                                                    Reverse Recovery Time6ns
                                                                                                    Forward Surge Current4.5A
                                                                                                    Operating Temperature Max150°C
                                                                                                    Diode Case StyleSOT-23
                                                                                                    No. of Pins3Pins
                                                                                                    Diode MountingSurface Mount
                                                                                                    Product RangeBAV99
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The BAV99 from Multicomp Pro is surface mounted high speed switching diode in SOT-23 package. This is a series pair diode with common cathode and common anode configuration and achieves high current conductivity in small package. Applicable at high speed and general purpose switching application.

                                                                                                    • Maximum repetitive reverse voltage of 75V
                                                                                                    • Power dissipation is 225mW
                                                                                                    • Operating junction temperature of 150°C
                                                                                                    • Peak forward surge current is 500mA
                                                                                                    • Reverse recovery time of 6ns
                                                                                                    • Forward voltage of 1.25V at IF 150mA
                                                                                                    • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details
                                                                                                    • 96% of customers would recommend to a friend

                                                                                                    Technical Specifications

                                                                                                    Diode Configuration

                                                                                                    Dual Series

                                                                                                    Average Forward Current

                                                                                                    200mA

                                                                                                    Reverse Recovery Time

                                                                                                    6ns

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Product Range

                                                                                                    BAV99

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    75V

                                                                                                    Forward Voltage Max

                                                                                                    1.25V

                                                                                                    Forward Surge Current

                                                                                                    4.5A

                                                                                                    Diode Case Style

                                                                                                    SOT-23

                                                                                                    Diode Mounting

                                                                                                    Surface Mount

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for BAV99

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65