Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-117-0
Newark Part No.03AC6694
Product RangeBU-117 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.970 |
Price for:Each
Minimum: 515
Multiple: 1
$1,014.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-117-0
Newark Part No.03AC6694
Product RangeBU-117 Series
Technical Datasheet
Connector TypeBattery Clip
Current Rating60A
Jaw Opening Max22mm
Insulator ColourBlack
Product RangeBU-117 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The BU-117-0 from Mueller Electric is a black coloured economy mid-size battery clip with insulators.
- Rugged steel construction
- Can be used with wire up to 10AWG (soldered connection)
- Dimension: 4.4" (112mm) length, 0.64" (16.3mm) width and 3.4" (86mm) height
- Material: dichromate plated steel clip, zinc plated music wire spring, moulded PVC insulators
- Material: Clip – Dichromate Plated Steel Spring – Zinc Plated Music Wire Insulators – Molded PVC
- Rating: 60 Amps
Technical Specifications
Connector Type
Battery Clip
Jaw Opening Max
22mm
Product Range
BU-117 Series
Current Rating
60A
Insulator Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate