| Quantity | Price |
|---|---|
| 100+ | $28.320 |
| 250+ | $27.180 |
| 500+ | $26.210 |
Product Information
Product Overview
5525DSO-SB005GS is a MS5525DSO pressure sensor from MEAS with SPI and I2C bus interface designed for high volume OEM users. The sensor module includes a pressure sensor and an ultra-low power 24-bit ∆ΣADC with internal factory calibrated coefficients. It provides a 24-bit digital pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. The MS5525DSO can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need of programming internal registers in the device.
- Fast conversion down to 1ms
- Low power of 1µA (standby <lt/> 0.15µA)
- Supply voltage range from 1.8 to 3.6V
- Gauge pressure of 005psi
- Single barb package and gull wing pin style
- SOIC 14 pin package
Technical Specifications
Gauge
5psi
3.6V
14Pins
± 0.5%
Surface Mount
Non-Corrosive Dry Gas
125°C
-
No SVHC (08-Jul-2021)
0psi
1.8V
SOIC
Digital
Single Axial Barbed
I2C, SPI
-40°C
MS5525DSO Series
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate