ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Resistive Position Sensors
                                                                                                    Print Page

                                                                                                    SP1-12

                                                                                                    Linear Position Transducer, Cable Extender,SP1 String Pot Series, 12.5", Voltage Divider Output

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY SP1-12
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoSP1-12
                                                                                                    Newark Part No.03AC1753
                                                                                                    Product RangeMEAS SP1 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$335.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $335.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoSP1-12
                                                                                                    Newark Part No.03AC1753
                                                                                                    Product RangeMEAS SP1 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage DC Min-
                                                                                                    Supply Voltage DC Max30V
                                                                                                    Sensor Housing-
                                                                                                    No. of Pins-
                                                                                                    Output Current-
                                                                                                    Operating Magnetic Force Min-
                                                                                                    Product RangeMEAS SP1 Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    This compact stringpot with "voltage divider" output, provides ease-of-use and flexibility for measurement ranges up to 50 inches. Made of rugged polycarbonate, the SP1 fits in small spaces, doesn’t need perfect alignment and ships with a stainless steel mounting bracket to let the user easily orient this sensor in just about any direction imaginable.

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage DC Min

                                                                                                    -

                                                                                                    Sensor Housing

                                                                                                    -

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Product Range

                                                                                                    MEAS SP1 Series

                                                                                                    Supply Voltage DC Max

                                                                                                    30V

                                                                                                    No. of Pins

                                                                                                    -

                                                                                                    Operating Magnetic Force Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead