ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Resistive Position Sensors
                                                                                                    Print Page

                                                                                                    SPD-50-3

                                                                                                    Linear Position Transducer, Cable Extender, SPD String Pot Series, 50", Analog Output

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY SPD-50-3
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoSPD-50-3
                                                                                                    Newark Part No.03AC1752
                                                                                                    Product RangeMEAS SPD Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    71 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$667.220
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $667.22
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoSPD-50-3
                                                                                                    Newark Part No.03AC1752
                                                                                                    Product RangeMEAS SPD Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage DC Min8V
                                                                                                    Supply Voltage DC Max40V
                                                                                                    Sensor HousingBracket Mount
                                                                                                    No. of Pins-
                                                                                                    Output Current20mA
                                                                                                    Operating Magnetic Force Min-
                                                                                                    Product RangeMEAS SPD Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    SPD-50-3 is a dual output, compact, high performance string pot. This compact stringpot provides the ultimate in ease-of-use and flexibility. This sensor fits in small spaces, doesn’t need perfect alignment, mounts in just about any direction imaginable and has a unique circuit that lets the user choose 4-20mA or 0-10Vdc output on the fly. It is constructed with a rugged polycarbonate body sealed against IP67 (wet) environments for both indoor and outdoor applications. The unit ships with a stainless steel mounting bracket that lets the user easily point the measuring cable in the direction needed.

                                                                                                    • Full stroke range of 0-50inches
                                                                                                    • Low-cost, long Life
                                                                                                    • Plastic-hybrid precision potentiometer sensor
                                                                                                    • 0.019-inch dia nylon-coated stainless steel measuring cable
                                                                                                    • M12 connector (mating plug included)
                                                                                                    • Operating temperature range from -40˚ to 160˚F (-40˚ to 70˚C)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage DC Min

                                                                                                    8V

                                                                                                    Sensor Housing

                                                                                                    Bracket Mount

                                                                                                    Output Current

                                                                                                    20mA

                                                                                                    Product Range

                                                                                                    MEAS SPD Series

                                                                                                    Supply Voltage DC Max

                                                                                                    40V

                                                                                                    No. of Pins

                                                                                                    -

                                                                                                    Operating Magnetic Force Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead