Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-8204Copy
Newark Part No.03AC1724
Product RangeMEAS 300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $114.880 |
| 25+ | $114.250 |
| 50+ | $109.520 |
| 100+ | $106.360 |
Price for:Each
Minimum: 13
Multiple: 13
$1,493.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-8204Copy
Newark Part No.03AC1724
Product RangeMEAS 300 Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass H
Measured Temperature Min-
Measured Temperature Max180°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric4.57m
Cable Length - Imperial15ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeMEAS 300 Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
15ft
Wire Configuration
3-Wire
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
RTD Accuracy
Class H
Measured Temperature Max
180°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
4.57m
Cable Termination
Wire Leaded
Product Range
MEAS 300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate