ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Pressure Sensors, Transducers
                                                                                                    5. Board Mount Pressure Sensors
                                                                                                    Print Page

                                                                                                    MS580302BA01-00

                                                                                                    Pressure Sensor, Altimeter, Absolute, 300 mbar, 1.1 bar, 1.8 V, 3.6 V, Module

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY MS580302BA01-00
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoMS580302BA01-00
                                                                                                    Newark Part No.03AC1589
                                                                                                    Product RangeMS5803 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17.810
                                                                                                    5+$17.570
                                                                                                    10+$17.570
                                                                                                    25+$17.560
                                                                                                    50+$17.550
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.81
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoMS580302BA01-00
                                                                                                    Newark Part No.03AC1589
                                                                                                    Product RangeMS5803 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pressure TypeAbsolute
                                                                                                    Operating Pressure Min300mbar
                                                                                                    Operating Pressure Max1.1bar
                                                                                                    Supply Voltage Min1.8V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Sensor Case / PackageModule
                                                                                                    No. of Pins8Pins
                                                                                                    Sensor Output TypeDigital
                                                                                                    Accuracy± 6 mbar
                                                                                                    Pressure Port TypeNo Port
                                                                                                    Sensor MountingSurface Mount
                                                                                                    Output InterfaceI2C, SPI
                                                                                                    Media Type-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product RangeMS5803 Series
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    MS5803-02BA 2BAR white gel miniature altimeter module. It is a new generation of high resolution altimeter sensor from TE Connectivity with SPI and I2C bus interface. It is optimized for altimeters and variometers with an altitude resolution of 20cm. The sensor module includes a high linearity pressure sensor and an ultra-low power 24bit ΔΣ ADC with internal factory calibrated coefficients. It provides a precise digital 24bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high resolution temperature output allows implementation of an altimeter/thermometer function without any additional sensor. The MS5803-02BA can be interfaced to virtually any microcontroller. The communication protocol is simple, without the need of programming internal registers in device. Applications include mobile altimeter / barometer systems, bike computers, adventure or multi-mode watches, variometers, dataloggers.

                                                                                                    • High resolution module (20cm), fast conversion down to 1ms
                                                                                                    • Low power, 1µA (standby <lt/> 0.15µA)
                                                                                                    • Integrated digital pressure sensor (24bit ΔΣ ADC)
                                                                                                    • Supply voltage from 1.8V to 3.6V
                                                                                                    • Operating range from 300 to 1100mbar (-40 to +85°C)
                                                                                                    • Extended pressure range from 10 to 2000mbar
                                                                                                    • I2C and SPI interface (mode 0, 3), hermetically sealable for outdoor devices
                                                                                                    • No external components (Internal oscillator), excellent long term stability
                                                                                                    • 2bar pressure range, fluoro gel version
                                                                                                    • Temperature range from -40 to +85°C

                                                                                                    Technical Specifications

                                                                                                    Pressure Type

                                                                                                    Absolute

                                                                                                    Operating Pressure Max

                                                                                                    1.1bar

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Accuracy

                                                                                                    ± 6 mbar

                                                                                                    Sensor Mounting

                                                                                                    Surface Mount

                                                                                                    Media Type

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Pressure Min

                                                                                                    300mbar

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Sensor Case / Package

                                                                                                    Module

                                                                                                    Sensor Output Type

                                                                                                    Digital

                                                                                                    Pressure Port Type

                                                                                                    No Port

                                                                                                    Output Interface

                                                                                                    I2C, SPI

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    MS5803 Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)