Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3MRBD1
Newark Part No.03AC1434
Product RangeMini BetaCurve Series
Also Known AsGA10K3MRBD1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3MRBD1
Newark Part No.03AC1434
Product RangeMini BetaCurve Series
Also Known AsGA10K3MRBD1
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Product RangeMini BetaCurve Series
NTC MountingFree Hanging
B-Constant3976K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialPI (Polyimide)
Probe Diameter1.2mm
Lead Length2.2"
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
SVHCTo Be Advised
Product Overview
GA10K3MRBD1 is an NTC thermistor soldered to 32AWG solid silver-plated copper wire with PTFE insulation. The unit is potted in a polyimide tube with thermally conductive epoxy. Applications include reduced-size localized and rapid temperature sensing, small biomedical probes and catheter assemblies, temperature monitoring in communication systems, micro-flow sensing, instrumentation, and specialist probes.
- 10Kohm resistance (at 25°C)
- ±0.88% resistance tolerance (at 25°C), ±.5% tolerance β-value
- Fast time response, 400ms time response in liquids
- 0.5mW/°C dissipation constant in still air
- Operating temperature range from -40 to 125°C
Technical Specifications
Thermistor Type
Probe
Product Range
Mini BetaCurve Series
B-Constant
3976K
NTC Case Size
-
Probe Material
PI (Polyimide)
Lead Length
2.2"
Operating Temperature Max
100°C
SVHC
To Be Advised
Resistance (25°C)
10kohm
NTC Mounting
Free Hanging
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate