Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $34.710 | $5.000 |
| 10+ | $31.790 | $5.000 |
| 25+ | $29.380 | $5.000 |
| 50+ | $27.490 | $5.000 |
| 100+ | $25.600 | $5.000 |
| 250+ | $24.400 | $5.000 |
| 500+ | $23.370 | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP901Z000
Newark Part No.03AC1347
Technical Datasheet
Silicon ManufacturerTE Connectivity
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMS8607
Silicon Family Name-
For Use WithZedBoard/MicroZed Development Boards
Kit ContentsDigital Pressure & Humidity Sensor Peripheral Module MS8607
Product Range-
SVHCTo Be Advised
Product Overview
MS8607 peripheral module provides the necessary hardware to interface the MS8607 digital pressure, relative humidity and temperature sensor to any system that utilizes Pmod compatible expansion ports configurable for I2C communication. The MS8607 sensor is a self-contained pressure, humidity and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V. The MS8607 is ideal for weather station applications embedded into compact devices and any applications in which pressure, humidity and temperature monitoring is required.
- Operating pressure range from 300 to 1200mbar, extended pressure range 10 to 2000 mbar
- Measures relative humidity from 0% to 100% and temperature from -40°C to 125°C
- Fast response time, I2C communication, very low power consumption
- 12 pin Pmod compatible connector
- Secondary 12-pin connector allows daisy chain
- FPGA fabric available for download, µC C code available for download
- Selectable resolution for pressure, selectable resolution for humidity and temperature
- Electronic ID code stored on chip
- Absolute pressure accuracy of ±2mBar (25°C)
- Absolute humidity accuracy of ±3%RH (25°C, 20-80%RH), ±1°C (-20-85°C) absolute temperature accuracy
Technical Specifications
Silicon Manufacturer
TE Connectivity
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Digital Pressure & Humidity Sensor Peripheral Module MS8607
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
MS8607
For Use With
ZedBoard/MicroZed Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate