ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Analog Development Kit Accessories
                                                                                                    Print Page

                                                                                                    DPP901G000

                                                                                                    Grove System Board, MS8607, Digital Pressure, Humidity and Temperature Sensor, I²C

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY DPP901G000
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoDPP901G000
                                                                                                    Newark Part No.03AC1346
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    31 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.000$5.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoDPP901G000
                                                                                                    Newark Part No.03AC1346
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeDigital Pressure & Humidity Sensor Board
                                                                                                    For Use WithGrove System compatible expansion ports configurable for I2C communication
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The DPP901G000 from Sensor Solutions - TE Connectivity is a MEAS MS8607 digital pressure and humidity sensor for grove system. The MS8607 provides the necessary hardware to interface the MS8607 digital pressure, relative humidity and temperature sensor to any system that utilizes grove compatible expansion ports configurable for I²C communication. The MS8607 sensor is a self-contained pressure, humidity and temperature sensor that is fully calibrated during manufacture. The sensor model works in 5V voltage external. The MS8607 is ideal for weather station applications embedded into compact devices and any applications in which pressure, humidity and temperature monitoring is required. The MS8607 grove compliant module can interface to the host in I²C model with 5V supply, it has a grove compatible four pins port connector configured for I²C.

                                                                                                    • Operating pressure range from 300mbar to 1200 mbar
                                                                                                    • Measures relative humidity from 0% to 100%
                                                                                                    • Measures temperature from -40°C to 125°C
                                                                                                    • Extended pressure range 10mbar to 2000 mbar
                                                                                                    • Fast response time
                                                                                                    • Very low power consumption
                                                                                                    • Absolute pressure accuracy ±2mbar, humidity accuracy ±3%RH, absolute temperature accuracy ±1°C
                                                                                                    • Dimension of 20.6mm x 20.6mm

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Digital Pressure & Humidity Sensor Board

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Grove System compatible expansion ports configurable for I2C communication

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised