Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $40.710 | $6.050 |
| 10+ | $37.700 | $6.050 |
| 25+ | $35.220 | $6.050 |
| 50+ | $33.280 | $6.050 |
| 100+ | $31.330 | $6.050 |
| 250+ | $30.090 | $6.050 |
| 500+ | $29.030 | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP301Z000
Newark Part No.03AC1341
Technical Datasheet
Silicon ManufacturerTE Connectivity
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberHTU21D
Silicon Family Name-
For Use WithZedBoard/MicroZed Development Boards
Kit ContentsDigital Humidity & Temperature Sensor Peripheral Module HTU21D
Product Range-
SVHCTo Be Advised
Product Overview
HTU21D peripheral module provides the necessary hardware to interface the HTU21D digital relative humidity and temperature sensor to any system that utilizes Pmod compatible expansion ports configurable for I2C communication. The HTU21D sensor is a self-contained humidity and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V, has selectable resolution, low battery detect and checksum capability. The HTU21D has a low power stand-by mode for power sensitive applications.
- Measures relative humidity from 0% to 100%
- I2C communication, fully calibrated, fast response time fast response time of 5s typical
- Very low power consumption
- 12 pin Pmod compatible connector
- Secondary 12 pin connector allows daisy chain
- FPGA fabric available for download, µC C code available for download
- Selectable 8-12bit resolution for humidity, selectable 11-14bit resolution for temperature
- Electronic ID code stored on chip
- Built-in heater for fast recovery from saturation
- Recovers fully from condensation, fast conversion time of 14mS typical
Technical Specifications
Silicon Manufacturer
TE Connectivity
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Digital Humidity & Temperature Sensor Peripheral Module HTU21D
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
HTU21D
For Use With
ZedBoard/MicroZed Development Boards
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate