Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP202G000
Newark Part No.03AC1338
Your Part Number
Technical Datasheet
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.240 |
Price for:Each
Minimum: 1
Multiple: 1
$27.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDPP202G000
Newark Part No.03AC1338
Technical Datasheet
Accessory TypeDigital Temperature Sensor Board
For Use WithGrove System compatible expansion ports configurable for I2C communication
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The DPP202G000 from Sensor Solutions - TE Connectivity is a MEAS TSYS02D digital temperature sensor for grove system. The TSYS02D provides the necessary hardware to interface the TSYS02D digital temperature sensor to any system that utilizes grove compatible expansion ports configurable for I²C communication. The TSYS02D sensor is a self-contained temperature sensor that is fully calibrated during manufacture. The sensor model works in 5V voltage external. The TSYS02D has a low power stand-by mode for power sensitive applications.
- Measures temperature from -40°C to 125°C
- Very low power consumption
- 0.2°C of -5°C to 50°C accuracy, 0.5°C of -20°C to 100°C accuracy, 1°C of -40°C to 125°C accuracy
- Time constant is 4seconds typical
- Conversion time is 43ms typical
- 4-pin grove compatible connector
- 24/16bit resolution for temperature
- Parameters stored on chip
- Dimension of 20.6mm x 20.6mm
Applications
Embedded Design & Development
Technical Specifications
Accessory Type
Digital Temperature Sensor Board
Product Range
-
For Use With
Grove System compatible expansion ports configurable for I2C communication
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate