ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Daughter Boards & Modules - ARM
                                                                                                    Print Page

                                                                                                    DPP101Z000

                                                                                                    PMOD MS5637 / PLASTIC BAG ROHS COMPLIANT: NO

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY DPP101Z000
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoDPP101Z000
                                                                                                    Newark Part No.03AC1333
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$34.710$5.000
                                                                                                    10+$31.790$5.000
                                                                                                    25+$29.380$5.000
                                                                                                    50+$27.490$5.000
                                                                                                    100+$25.600$5.000
                                                                                                    250+$24.400$5.000
                                                                                                    500+$23.370$5.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part NoDPP101Z000
                                                                                                    Newark Part No.03AC1333
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerTE Connectivity
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberMS5637
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithZedBoard/MicroZed Development Boards
                                                                                                    Kit ContentsDigital Pressure Sensor Peripheral Module MS5637
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    MS5637 peripheral module provides the necessary hardware to interface the MS5637 digital barometric pressure and temperature sensor to any system that utilizes Pmod compatible expansion ports configurable for I2C communication. The MS5637 sensor is a self-contained pressure and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V. The sensor module includes a high linearity pressure sensor and an ultra-low power 24bit _Σ ADC with internal factory-calibrated coefficients.

                                                                                                    • Measures pressure from 300mbar to 1200mbar
                                                                                                    • Measures temperature from -40°C to 125°C
                                                                                                    • I2C communication, fully calibrated, fast response time
                                                                                                    • Very low power consumption, fast conversion time of 0.5mS typical
                                                                                                    • 12 pin Pmod compatible connector
                                                                                                    • Secondary 12 pin connector allows daisy chain
                                                                                                    • FPGA fabric available for download, µC C code available for download
                                                                                                    • 24bit resolution for pressure, 24bit resolution for temperature
                                                                                                    • Parameters stored on chip
                                                                                                    • Altitude resolution at sea level is 20cm of air

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    TE Connectivity

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Digital Pressure Sensor Peripheral Module MS5637

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    MS5637

                                                                                                    For Use With

                                                                                                    ZedBoard/MicroZed Development Boards

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised