1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. High Brightness LEDs
                                                                                                    4. White High Brightness LEDs
                                                                                                    Print Page

                                                                                                    XRCWHT-L1-R250-00901

                                                                                                    High Brightness LED, XLamp XR-C Series, Daylight White, 90 °, 87.4 lm, 10000 K, 500 mA

                                                                                                    CREE LED
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CREE LED XRCWHT-L1-R250-00901
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoXRCWHT-L1-R250-00901
                                                                                                    Newark Part No.02P7195
                                                                                                    Product RangeXLamp XR-C Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    CREE LED
                                                                                                    ManufacturerCREE LED
                                                                                                    Manufacturer Part NoXRCWHT-L1-R250-00901
                                                                                                    Newark Part No.02P7195
                                                                                                    Product RangeXLamp XR-C Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeXLamp XR-C Series
                                                                                                    LED ColorDaylight White
                                                                                                    Viewing Angle90°
                                                                                                    Luminous Flux @ Test87.4lm
                                                                                                    CCT10000K
                                                                                                    Forward Current If Max500mA
                                                                                                    Forward Voltage @ Test3.5V
                                                                                                    Forward Current @ Test350mA
                                                                                                    Power Dissipation Pd2W
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    XLamp XR-C Series

                                                                                                    Viewing Angle

                                                                                                    90°

                                                                                                    CCT

                                                                                                    10000K

                                                                                                    Forward Voltage @ Test

                                                                                                    3.5V

                                                                                                    Power Dissipation Pd

                                                                                                    2W

                                                                                                    LED Color

                                                                                                    Daylight White

                                                                                                    Luminous Flux @ Test

                                                                                                    87.4lm

                                                                                                    Forward Current If Max

                                                                                                    500mA

                                                                                                    Forward Current @ Test

                                                                                                    350mA

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised