2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Gates & Inverters
                                                                                                    Print Page

                                                                                                    MC100EP101MNG

                                                                                                    Logic IC, NOR / OR Gate, Quad, 4 Inputs, 32 Pins, QFN-EP, 100EP101

                                                                                                    ONSEMI
                                                                                                    ONSEMI MC100EP101MNG
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMC100EP101MNG
                                                                                                    Newark Part No.02M9757
                                                                                                    Product Range100EP101
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 27 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$14.500
                                                                                                    100+$13.730
                                                                                                    250+$11.940
                                                                                                    500+$11.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 74
                                                                                                    Multiple: 74
                                                                                                    $1,073.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMC100EP101MNG
                                                                                                    Newark Part No.02M9757
                                                                                                    Product Range100EP101
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Logic FunctionNOR / OR Gate
                                                                                                    No. of ElementsQuad
                                                                                                    No. of Inputs4Inputs
                                                                                                    No. of Pins32Pins
                                                                                                    Logic Case StyleQFN-EP
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    Product Range100EP101
                                                                                                    Logic IC Family100EP
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Schmitt Trigger InputWithout Schmitt Trigger Input
                                                                                                    Output Current-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Logic Function

                                                                                                    NOR / OR Gate

                                                                                                    No. of Inputs

                                                                                                    4Inputs

                                                                                                    Logic Case Style

                                                                                                    QFN-EP

                                                                                                    Product Range

                                                                                                    100EP101

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Schmitt Trigger Input

                                                                                                    Without Schmitt Trigger Input

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    No. of Elements

                                                                                                    Quad

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    Logic IC Family

                                                                                                    100EP

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)