Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-862197-3
Newark Part No.02M6788
Product RangeLGH Series
Also Known AsLGH, RECEPTACLE ASS'Y
Your Part Number
520 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.680 |
| 5+ | $31.340 |
| 10+ | $30.000 |
| 25+ | $28.760 |
| 50+ | $26.820 |
| 100+ | $26.530 |
Price for:Each
Minimum: 1
Multiple: 1
$32.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5-862197-3
Newark Part No.02M6788
Product RangeLGH Series
Also Known AsLGH, RECEPTACLE ASS'Y
Product RangeLGH Series
Voltage Rating20000VDC
Current Rating-
Connector MountingBulkhead Mount
Contact Termination TypeCrimp
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5-862197-3 is a 1-position standard Preloaded Receptacle with pin type contacts. The LGH series standard reverse sex connector has mating retention, flange and mounting holes.
- 18 to 16AWG Wire size
Applications
Industrial
Technical Specifications
Product Range
LGH Series
Voltage Rating
20000VDC
Connector Mounting
Bulkhead Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
-
Contact Termination Type
Crimp
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability