Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No63811-4800
Newark Part No.02M5376
Product RangePremiumGrade 207129 Series
Also Known AsGTIN UPC EAN: 822350127714
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $452.050 |
| 10+ | $435.090 |
| 25+ | $419.150 |
Price for:Each
Minimum: 5
Multiple: 5
$2,260.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-4800
Newark Part No.02M5376
Product RangePremiumGrade 207129 Series
Also Known AsGTIN UPC EAN: 822350127714
Crimp Tool TypeRatchet
Product RangePremiumGrade 207129 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Hand crimp tool for Ulti-Mate™ 1.27mm (.050") pitch commercial micro D crimp terminals. This modular crimp head is removable and can be used in the air powered tool (Order No. 63816-0100) accompanied by air powered crimp adapter (order no. 63816-0700). It can also be used in the battery powered tool (order no. 63816-0200 (110V) or 63816-0250 (220V)) accompanied by battery powered crimp adapter (order no. 63816-0600).
- Full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
PremiumGrade 207129 Series
For Use With
Molex Ulti-Mate Commercial Micro D 83000 Series 28-26AWG Contacts
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate