Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE030 TYPE K, F/G, 2M
Newark Part No.02M0847
Also Known AsSE030
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoSE030 TYPE K, F/G, 2M
Newark Part No.02M0847
Also Known AsSE030
Technical Datasheet
Accessory TypeType K Thermocouple Probe
For Use WithPico USB TC-08 Thermocouple Temperature Data Logger
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SE030 is an exposed junction type K Thermocouple Probe with glass fiber insulated, 0.3mm twisted pair conductor. It is suitable for use with USB TC-08 thermocouple temperature data logger.
- Molded flat pin mini-plug
- -60 to +350°C Tip temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Accessory Type
Type K Thermocouple Probe
Product Range
-
For Use With
Pico USB TC-08 Thermocouple Temperature Data Logger
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate