1. Home
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Terminal Block Interface Modules
                                                                                                    Print Page

                                                                                                    87.200.2200.3

                                                                                                    Terminal Block Interface, D Sub 9 Position Receptacle, Screw Terminal Block, 1.5 A, 75 V

                                                                                                    WIELAND ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WIELAND ELECTRIC 87.200.2200.3
                                                                                                    ManufacturerWIELAND ELECTRIC
                                                                                                    Manufacturer Part No87.200.2200.3
                                                                                                    Newark Part No.02M0721
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WIELAND ELECTRIC
                                                                                                    ManufacturerWIELAND ELECTRIC
                                                                                                    Manufacturer Part No87.200.2200.3
                                                                                                    Newark Part No.02M0721
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Convert FromD Sub 9 Position Receptacle
                                                                                                    Convert ToScrew Terminal Block
                                                                                                    Rated Current1.5A
                                                                                                    Rated Voltage75V
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Convert From

                                                                                                    D Sub 9 Position Receptacle

                                                                                                    Rated Current

                                                                                                    1.5A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Convert To

                                                                                                    Screw Terminal Block

                                                                                                    Rated Voltage

                                                                                                    75V

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead