1. Home
                                                                                                    2. Transformers
                                                                                                    3. PCB Transformers
                                                                                                    Print Page

                                                                                                    44201

                                                                                                    Isolation Transformer, 3.2 VA, 1 x 230V, 2 x 12V, 32 mA RoHS Compliant: Yes

                                                                                                    MYRRA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MYRRA 44201
                                                                                                    ManufacturerMYRRA
                                                                                                    Manufacturer Part No44201
                                                                                                    Newark Part No.02M0275
                                                                                                    Product Range44000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.490
                                                                                                    10+$7.150
                                                                                                    25+$6.790
                                                                                                    50+$6.400
                                                                                                    100+$6.160
                                                                                                    250+$5.650
                                                                                                    500+$5.060
                                                                                                    1000+$4.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MYRRA
                                                                                                    ManufacturerMYRRA
                                                                                                    Manufacturer Part No44201
                                                                                                    Newark Part No.02M0275
                                                                                                    Product Range44000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    PCB Transformer TypeEncapsulated Safety Isolating
                                                                                                    Primary Voltages230V
                                                                                                    Secondary Voltages2 x 12V
                                                                                                    Power Rating3.2VA
                                                                                                    Frequency Range50Hz / 60Hz
                                                                                                    Winding TypeSingle Primary, Dual Secondary
                                                                                                    Current Rating160mA
                                                                                                    Isolation Voltage4kV
                                                                                                    Transformer MountingThrough Hole
                                                                                                    Product Range44000 Series
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    PCB Transformer Type

                                                                                                    Encapsulated Safety Isolating

                                                                                                    Secondary Voltages

                                                                                                    2 x 12V

                                                                                                    Frequency Range

                                                                                                    50Hz / 60Hz

                                                                                                    Current Rating

                                                                                                    160mA

                                                                                                    Transformer Mounting

                                                                                                    Through Hole

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Primary Voltages

                                                                                                    230V

                                                                                                    Power Rating

                                                                                                    3.2VA

                                                                                                    Winding Type

                                                                                                    Single Primary, Dual Secondary

                                                                                                    Isolation Voltage

                                                                                                    4kV

                                                                                                    Product Range

                                                                                                    44000 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 44201

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)