ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Wire-To-Board Terminal Blocks
                                                                                                    Print Page

                                                                                                    36.A0760

                                                                                                    Wire-To-Board Terminal Block, 8 Positions, 26 AWG, 22 AWG

                                                                                                    MOLEX CES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOLEX CES 36.A0760
                                                                                                    ManufacturerMOLEX CES
                                                                                                    Manufacturer Part No36.A0760
                                                                                                    Newark Part No.02M0163
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MOLEX CES
                                                                                                    ManufacturerMOLEX CES
                                                                                                    Manufacturer Part No36.A0760
                                                                                                    Newark Part No.02M0163
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pitch Spacing-
                                                                                                    No. of Positions8Positions
                                                                                                    Wire Size AWG Min26AWG
                                                                                                    Wire Size AWG Max22AWG
                                                                                                    Conductor Area CSA-
                                                                                                    Wire Connection Method-
                                                                                                    Rated Current-
                                                                                                    Rated Voltage-
                                                                                                    Block OrientationThrough Hole Vertical
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 36.A0760 is an 8-position white wire-to-board low-profile Terminal Block without retention posts. It is ideal for manufacturers of professional electronic, data communications and computer peripheral equipment. High corrosion resistance is maintained by the gas-tight contacts which were designed for fast and reliable PCB mounting and will accommodate 22 to 26 AWG solid or stranded wire without the need to wire strip or solder. The contacts may be re-terminated up to 200 times in line with BT specification D2920. Patented retention devices prevent the connector body from separating from the contacts without the need for additional heat staking operations.

                                                                                                    • UL94V-0 Flammability rating
                                                                                                    • IDC contact accepts 2 wires for daisy chaining applications
                                                                                                    • Low wire insertion force reduces the risk of PCB damage
                                                                                                    • Optional markings for circuit identification
                                                                                                    • No heat-staking required
                                                                                                    • 0.75mm PCB hole allows more tracks between pad
                                                                                                    • Solder tail length compatible with industry standard 1.6mm PCB
                                                                                                    • 22 to 26AWG Solid wire range

                                                                                                    Applications

                                                                                                    Communications & Networking, Computers & Computer Peripherals, Audio, Industrial

                                                                                                    Technical Specifications

                                                                                                    Pitch Spacing

                                                                                                    -

                                                                                                    Wire Size AWG Min

                                                                                                    26AWG

                                                                                                    Conductor Area CSA

                                                                                                    -

                                                                                                    Rated Current

                                                                                                    -

                                                                                                    Block Orientation

                                                                                                    Through Hole Vertical

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Positions

                                                                                                    8Positions

                                                                                                    Wire Size AWG Max

                                                                                                    22AWG

                                                                                                    Wire Connection Method

                                                                                                    -

                                                                                                    Rated Voltage

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised