Product Information
Product Overview
The 21.331.5653.0 is a 6-way 2-row type 10 E DS Europa Terminal Strip with brass contacts and wire protection. It comes with natural color polyamide 6 insulating housing and nickel-plated brass clamping body. Europa strips offer a great solution for mounting electrical connections on a flat surface. Europa strips are divisible and can accommodate a wide range of current and wire gauges. The clamping screws are secured against loosening and provide proven, reliable connections. The terminal strips are supplied with the clamping screws in the "open" position. Terminals with wire protection DS are fitted with a wire protection guard inside the clamping body, which prevents damage to the connected wire. All parts are captive in the insulating housing.
- Simple and divisible
Applications
Industrial
Technical Specifications
2 Row
22AWG
12mm
500V
Lead
6Positions
12AWG
32A
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate