Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
Price for:Each
Minimum: 5
Multiple: 5
$39.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 6779 is a RF/coaxial Straight Adapter with BNC plug to F jack connection. It has gold-plated heat treated beryllium copper for long wear life female centre contract and a PTFE insulator. The adapter is true 75Ω and is designed to minimize voltage standing wave ratio (VSWR). It is precision machined from high-quality materials.
- 1.5mΩ Contact resistance
- 5000MΩ Insulation resistance
- 500 Insertions
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
F
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate