Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC1210C156K9PACTU
Newark Part No.
Full Reel87H0610
Re-Reel02J8149
Cut Tape02J8149
Product RangeC Series KEMET
Also Known AsC1210C156K9PAC7800
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Packaging Options
Product Information
ManufacturerKEMET
Manufacturer Part NoC1210C156K9PACTU
Newark Part No.
Full Reel87H0610
Re-Reel02J8149
Cut Tape02J8149
Product RangeC Series KEMET
Also Known AsC1210C156K9PAC7800
Technical Datasheet
Capacitance15µF
Voltage(DC)6.3V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series KEMET
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
C Series KEMET
Product Width
2.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for C1210C156K9PACTU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate