Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CM322522-1R8KL Wirewound Inductor, 1.8 µH, 0.82 ohm, 85 MHz, 200 mA, 1210 [3225 Metric], CM322522 Series](https://www.newark.com/productimages/standard/en_US/3761856.jpg)
ManufacturerBOURNS
Manufacturer Part NoCM322522-1R8KLCopy
Newark Part No.
Re-Reel02J1436
Cut Tape02J1436
Product RangeCM322522 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.195 | $1,950.00 |
| Total Price | $1,950.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM322522-1R8KLCopy
Newark Part No.
Re-Reel02J1436
Cut Tape02J1436
Product RangeCM322522 Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.82ohm
Product RangeCM322522 Series
Self Resonant Frequency85MHz
DC Current Rating200mA
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.9mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Product Range
CM322522 Series
DC Current Rating
200mA
Inductor Case / Package
1210 [3225 Metric]
Inductor Construction
Unshielded
Product Length
2.9mm
Product Height
2.2mm
DC Resistance Max
0.82ohm
Self Resonant Frequency
85MHz
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CM322522-1R8KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate