1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Photoelectric Sensors
                                                                                                    Print Page

                                                                                                    S18SP6DQ

                                                                                                    Photoelectric Sensor, S18 Series, Diffuse, 100mm, PNP, 10-30Vdc, Quick Disconnect

                                                                                                    Date/Lot Code

                                                                                                    BANNER ENGINEERING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BANNER ENGINEERING S18SP6DQ
                                                                                                    BANNER ENGINEERING S18SP6DQ
                                                                                                    BANNER ENGINEERING S18SP6DQ
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoS18SP6DQ
                                                                                                    Newark Part No.02H7655
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$79.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $79.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BANNER ENGINEERING
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoS18SP6DQ
                                                                                                    Newark Part No.02H7655
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeEpoxy Encapsulated Barrel-Mount Sensor
                                                                                                    Sensing Distance Max100mm
                                                                                                    Sensing MethodProximity Diffuse
                                                                                                    Product Range-
                                                                                                    Connection Method4 Pin M12 Euro Connector
                                                                                                    Supply Voltage Min10V
                                                                                                    Supply Voltage Max30V
                                                                                                    Qualification-
                                                                                                    IP RatingIP67, IP69K
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    S18SP6DQ is a S18 series epoxy encapsulated barrel mount DC voltage sensor.

                                                                                                    • Infrared 880nm LED, supply voltage range from 10-30VDC
                                                                                                    • 100mm maximum sensing distance
                                                                                                    • Thermoplastic primary housing material
                                                                                                    • 4-pin M12 integral QD connection
                                                                                                    • 3ms output response time, IP67, IP69K IP rating
                                                                                                    • 750µs repeatability, acrylic lens material, 18mm barrel diameter
                                                                                                    • Washdown rated, ecolab certified, encapsulated, cUL certified
                                                                                                    • Protected against reverse polarity and transient voltages
                                                                                                    • Operating temperature range from -40°C to +70°C, cUL certified

                                                                                                    Warnings

                                                                                                    Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Epoxy Encapsulated Barrel-Mount Sensor

                                                                                                    Sensing Method

                                                                                                    Proximity Diffuse

                                                                                                    Connection Method

                                                                                                    4 Pin M12 Euro Connector

                                                                                                    Supply Voltage Max

                                                                                                    30V

                                                                                                    IP Rating

                                                                                                    IP67, IP69K

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Sensing Distance Max

                                                                                                    100mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    10V

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code