Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.600 |
| 100+ | $11.670 |
| 250+ | $11.340 |
Price for:Each
Minimum: 50
Multiple: 50
$680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIBR3SAD600Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02H4942
Product RangeIB Series
Technical Datasheet
Product RangeIB Series
Contact Voltage AC Nom32V
Contact ConfigurationSPST-NO
Panel Cutout Diameter13.6mm
Contact Current Max400mA
Switch OperationMomentary
Pushbutton Actuator StyleRound Curved
Actuator / Cap ColourRed
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
IB Series
Contact Configuration
SPST-NO
Contact Current Max
400mA
Pushbutton Actuator Style
Round Curved
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP54
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Contact Voltage AC Nom
32V
Panel Cutout Diameter
13.6mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate