ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Resistors - Fixed Value
                                                                                                    4. Panel / Chassis Mount Resistors
                                                                                                    Print Page

                                                                                                    L225J25R

                                                                                                    Resistor, 25 ohm, 270 Series, 225 W, ± 5%, Solder Lug, 4.595 kV

                                                                                                    Date/Lot Code

                                                                                                    OHMITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OHMITE L225J25R
                                                                                                    ManufacturerOHMITE
                                                                                                    Manufacturer Part NoL225J25R
                                                                                                    Newark Part No.02F2356
                                                                                                    Product Range270 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.280
                                                                                                    5+$24.060
                                                                                                    10+$22.840
                                                                                                    25+$20.520
                                                                                                    50+$18.760
                                                                                                    100+$18.350
                                                                                                    250+$17.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OHMITE
                                                                                                    ManufacturerOHMITE
                                                                                                    Manufacturer Part NoL225J25R
                                                                                                    Newark Part No.02F2356
                                                                                                    Product Range270 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resistance25ohm
                                                                                                    Product Range270 Series
                                                                                                    Power Rating225W
                                                                                                    Resistance Tolerance± 5%
                                                                                                    Resistor TerminalsSolder Lug
                                                                                                    Voltage Rating4.595kV
                                                                                                    Resistor TechnologyWirewound
                                                                                                    Temperature Coefficient± 260ppm/°C
                                                                                                    Resistor TypeHigh Power
                                                                                                    Resistor MountingThrough Hole
                                                                                                    Product Length266.7mm
                                                                                                    Product Width-
                                                                                                    Product Height-
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Alternatives for L225J25R

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The L225 series from Ohmite are 270 type vitreous enamel power resistors with tubular ceramic core and solder coated radial lug terminals. These L225 series P-core code fixed resistor for applications requiring wattage rating up to 225W. These 270 type resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of this resistor permits fastening with spring-type brackets, through bolts or through bolts with slotted-steel brackets. Suitable for rugged applications the 270 type resistor features all-welded construction and durable coating.

                                                                                                    • Resistance values range from 0.16ohm to 129Kohm
                                                                                                    • Flame resistant coating
                                                                                                    • ±400ppm/°C (1 to 20 ohm) and ±260ppm/°C (above 20 ohm) temperature coefficient values available
                                                                                                    • ±5% (J) 1ohm and over, ±10% (K)under 1ohm resistance tolerance
                                                                                                    • Dielectric withstanding voltage of 3000VAC
                                                                                                    • 10 times rated wattage for 5 seconds overload
                                                                                                    • High voltage, high power resistor

                                                                                                    Technical Specifications

                                                                                                    Resistance

                                                                                                    25ohm

                                                                                                    Power Rating

                                                                                                    225W

                                                                                                    Resistor Terminals

                                                                                                    Solder Lug

                                                                                                    Resistor Technology

                                                                                                    Wirewound

                                                                                                    Resistor Type

                                                                                                    High Power

                                                                                                    Product Length

                                                                                                    266.7mm

                                                                                                    Product Height

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Product Range

                                                                                                    270 Series

                                                                                                    Resistance Tolerance

                                                                                                    ± 5%

                                                                                                    Voltage Rating

                                                                                                    4.595kV

                                                                                                    Temperature Coefficient

                                                                                                    ± 260ppm/°C

                                                                                                    Resistor Mounting

                                                                                                    Through Hole

                                                                                                    Product Width

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code