Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No95J4R0
Newark Part No.02F1573
Product Range90 Series
Technical Datasheet
Resistance4ohm
Product Range90 Series
Resistance Tolerance± 5%
Power Rating5W
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 100ppm/°C
Voltage Rating495V
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product Diameter6.7mm
Product Length24.6mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
4ohm
Resistance Tolerance
± 5%
Resistor Case / Package
Axial Leaded
Voltage Rating
495V
Resistor Type
High Power
Product Length
24.6mm
Operating Temperature Min
-
Qualification
-
Product Range
90 Series
Power Rating
5W
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Wirewound
Product Diameter
6.7mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate