2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Digital Panel Meters
                                                                                                  Print Page

                                                                                                  ILD44-UTP/N

                                                                                                  Panel Meter, ILD Series, Temperature, Process, 4 Digits, 100 Vac to 240 Vac, 101mm Digits

                                                                                                  NEWPORT ELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEWPORT ELECTRONICS ILD44-UTP/N
                                                                                                  NEWPORT ELECTRONICS ILD44-UTP/N
                                                                                                  NEWPORT ELECTRONICS ILD44-UTP/N
                                                                                                  ManufacturerNEWPORT ELECTRONICS
                                                                                                  Manufacturer Part NoILD44-UTP/N
                                                                                                  Newark Part No.02E2620
                                                                                                  Product RangeILD Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NEWPORT ELECTRONICS
                                                                                                  ManufacturerNEWPORT ELECTRONICS
                                                                                                  Manufacturer Part NoILD44-UTP/N
                                                                                                  Newark Part No.02E2620
                                                                                                  Product RangeILD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits / Alpha4
                                                                                                  Meter FunctionMultifunction
                                                                                                  Meter Range-
                                                                                                  Digit Height101.6mm
                                                                                                  Panel Cutout Height179.32mm
                                                                                                  Panel Cutout Width414.27mm
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  Product RangeILD Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The ILD44-UTP/N is a 4-digit Universal Temperature + Process BIG Display designed for thermocouples, RTDs and process (DC) voltage or current. It handles TEN (10) thermocouple types of K, J, T, E, R, S, B, C, N and J DIN. It works with a wide selection of RTDs, both 0.00385 and 0.00392 curves for 100, 500 and 1000Ω and it measures with 2, 3 or 4 wire connections for the highest accuracy. This model also measures process voltage 0 to 100mV, 0 to 1V and 0 to 10V ranges and process current, 0 to 20mA (4 to 20mA) with built-in excitation of 24VDC standard.

                                                                                                  • 4-digit big bright LED display
                                                                                                  • Temperature and process input
                                                                                                  • Strain and process input
                                                                                                  • Embedded web server

                                                                                                  Applications

                                                                                                  Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  No. of Digits / Alpha

                                                                                                  4

                                                                                                  Meter Range

                                                                                                  -

                                                                                                  Panel Cutout Height

                                                                                                  179.32mm

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  ILD Series

                                                                                                  Meter Function

                                                                                                  Multifunction

                                                                                                  Digit Height

                                                                                                  101.6mm

                                                                                                  Panel Cutout Width

                                                                                                  414.27mm

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised