Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQV252G
Newark Part No.02E2491
Product RangePhotoMOS AQV Series
Your Part Number
810 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $4.360 |
| 25+ | $3.910 |
| 50+ | $3.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQV252G
Newark Part No.02E2491
Product RangePhotoMOS AQV Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current2.5A
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If500µA
On State Resistance Max0.12ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQV Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQV252G is a Solid State Relay with SPST-NO contact and through hole terminals. This AQV-series PhotoMOS® HE 1-form-A high capacity relay with greatly improved specifications allow you to use this in place of mercury and mechanical relays.
- 650mW Power dissipation
- 5ms Turn-on and 0.5ms Turn-off Maximum time
- -40 to 85°C Operating temperature range
Applications
Test & Measurement, Power Management, Security
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
On State Resistance Max
0.12ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQV Series
Load Type
AC / DC
Load Current
2.5A
Relay Mounting
Through Hole
Forward Current If
500µA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate