Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.720 |
| 50+ | $15.490 |
Price for:Each
Minimum: 25
Multiple: 25
$393.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5321
Newark Part No.02E2190
Technical Datasheet
Conduit ConfigurationStraight
Trade Size1"
Conduit MaterialSteel
Conduit ColourMetallic - Zinc Electroplate
External Length31.75mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5321 is a Compression Connector for use with EMT conduit. It is made of electro zinc-plated steel. It is suitable for to connect and effectively bond electrical metallic tubing to a box or an enclosure and to provide a connection between tubing and the connector and to couple ends of tubing.
- Rings designed to positively bond conduit to fitting
- Unique locknut design provides effective bond between fitting and box or enclosure
- Ground continuity is assured
Applications
Industrial
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Steel
External Length
31.75mm
Product Range
-
Trade Size
1"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate