1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Cabinet Racks
                                                                                                    4. 19" Cases
                                                                                                    Print Page

                                                                                                    RMCV190313BK1

                                                                                                    19" Case, Chassis, Black, 2U, Aluminum, Table Top, 88.9 mm, 432 mm, 330 mm

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND RMCV190313BK1
                                                                                                    HAMMOND RMCV190313BK1
                                                                                                    HAMMOND RMCV190313BK1
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoRMCV190313BK1
                                                                                                    Newark Part No.02C7239
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    81 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$162.700
                                                                                                    5+$149.870
                                                                                                    10+$147.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $162.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoRMCV190313BK1
                                                                                                    Newark Part No.02C7239
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Rack U Height2U
                                                                                                    Enclosure MaterialAluminum
                                                                                                    Cabinet StyleTable Top
                                                                                                    External Height - Metric88.9mm
                                                                                                    External Width - Metric432mm
                                                                                                    External Depth - Metric330mm
                                                                                                    External Height - Imperial3.5"
                                                                                                    External Width - Imperial17"
                                                                                                    External Depth - Imperial13"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The RMCV190313BK1 is an Economy Rack Chassis made of lightweight aluminum, type 5050 H32 for easy modification. This RMC-series rack chassis uses all machine screw and PEM nut construction, perfect for applications where repetitive assembly and disassembly are required.

                                                                                                    • Easy access to inside, only 4 screws need to be removed from any of 6 panels for internal access
                                                                                                    • Knockdown design ships unassembled for easy handling and shipping protection
                                                                                                    • Vented top or bottom version

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Rack U Height

                                                                                                    2U

                                                                                                    Cabinet Style

                                                                                                    Table Top

                                                                                                    External Width - Metric

                                                                                                    432mm

                                                                                                    External Height - Imperial

                                                                                                    3.5"

                                                                                                    External Depth - Imperial

                                                                                                    13"

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Enclosure Material

                                                                                                    Aluminum

                                                                                                    External Height - Metric

                                                                                                    88.9mm

                                                                                                    External Depth - Metric

                                                                                                    330mm

                                                                                                    External Width - Imperial

                                                                                                    17"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)