2. Office, Computer & Networking Products
                                                                                                    3. Networking - Wireless Products
                                                                                                    4. Booster
                                                                                                    Print Page

                                                                                                    ME800A-R4

                                                                                                    Modem, Short-Haul, Extender, 4 Mile Range

                                                                                                    BLACK BOX
                                                                                                    BLACK BOX ME800A-R4
                                                                                                    BLACK BOX ME800A-R4
                                                                                                    BLACK BOX ME800A-R4
                                                                                                    BLACK BOX ME800A-R4
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBLACK BOX
                                                                                                    Manufacturer Part NoME800A-R4
                                                                                                    Newark Part No.07X0446
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$296.780
                                                                                                    5+$260.590
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $296.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BLACK BOX
                                                                                                    ManufacturerBLACK BOX
                                                                                                    Manufacturer Part NoME800A-R4
                                                                                                    Newark Part No.07X0446
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Extender async RS232 devices beyond the 50 ft limitation using CATx cables at data rates up to 115.2 kbps and reach distances of 4000 ft. Serial extenders work well in factory automation, building automation, and process automation.

                                                                                                    • Full duplex operation over 4-wire CATx
                                                                                                    • Data rate up to 115.2 kbps
                                                                                                    • Range of up to 6.4 km (4 miles) at 9.6 kbps over 24 AWG lines
                                                                                                    • Ideal for point-of-sale applications.
                                                                                                    • The ME800A-R4 is backwards compatible with the ME800A-R3.

                                                                                                    Applications

                                                                                                    Industrial, Computers & Computer Peripherals, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised