Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0203004.H
Newark Part No.02B7266
Product RangeFLAT-PAK Slo-Blo 203 Series
Your Part Number
92 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.580 | $2.470 |
| 10+ | $5.040 | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0203004.H
Newark Part No.02B7266
Product RangeFLAT-PAK Slo-Blo 203 Series
Technical Datasheet
Fuse Current4A
Voltage Rating VAC250V
Product RangeFLAT-PAK Slo-Blo 203 Series
Voltage Rating VDC-
Blow CharacteristicSlow Blow
Fuse Case StyleDIP
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Alternatives for 0203004.H
1 Product Found
Product Overview
The FLAT-PAK series Slo-Blo® and Fast Acting Fuse available in either gull-wing surface mount package or a DIP configuration for through-hole mounting. The fuse design features a 250VAC rating in a low profile and rectangular package.
- Thermoplastic body
- -55 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Fuse Current
4A
Product Range
FLAT-PAK Slo-Blo 203 Series
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
DIP
Breaking Capacity Current DC
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability