1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Fuses & Fuse Accessories
                                                                                                    4. Fuses
                                                                                                    5. Industrial & Electrical Power Fuses
                                                                                                    Print Page

                                                                                                    CCMR040.T

                                                                                                    Fuse, Industrial / Power, Class CC, POWR-GARD CCMR Series, 40 A, 600 V, 250 V, 21.6mm x 47.8mm

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE CCMR040.T
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoCCMR040.T
                                                                                                    Newark Part No.02B6927
                                                                                                    Product RangePOWR-GARD CCMR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    32 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$73.510
                                                                                                    5+$64.240
                                                                                                    10+$61.530
                                                                                                    25+$59.990
                                                                                                    50+$58.450
                                                                                                    100+$58.150
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $73.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoCCMR040.T
                                                                                                    Newark Part No.02B6927
                                                                                                    Product RangePOWR-GARD CCMR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePOWR-GARD CCMR Series
                                                                                                    Fuse Current40A
                                                                                                    Voltage Rating VAC600V
                                                                                                    Voltage Rating VDC250V
                                                                                                    Fuse Size Metric21.6mm x 47.8mm
                                                                                                    Fuse Size Imperial0.85" x 1.88"
                                                                                                    Blow CharacteristicTime Delay
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The CCMR040.T is a time-delay Power Fuse specifically designed to withstand sustained starting currents of small motors. The CCMR fuse provides short-circuit protection for motor branch-circuits.

                                                                                                    Applications

                                                                                                    Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    POWR-GARD CCMR Series

                                                                                                    Voltage Rating VAC

                                                                                                    600V

                                                                                                    Fuse Size Metric

                                                                                                    21.6mm x 47.8mm

                                                                                                    Blow Characteristic

                                                                                                    Time Delay

                                                                                                    Fuse Current

                                                                                                    40A

                                                                                                    Voltage Rating VDC

                                                                                                    250V

                                                                                                    Fuse Size Imperial

                                                                                                    0.85" x 1.88"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65