Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-30SP
Newark Part No.02B4695
Product RangeLPS-RK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $94.800 |
| 25+ | $89.810 |
| 50+ | $84.820 |
| 100+ | $79.830 |
| 250+ | $74.840 |
Price for:Each
Minimum: 10
Multiple: 10
$948.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLPS-RK-30SP
Newark Part No.02B4695
Product RangeLPS-RK Series
Technical Datasheet
Product RangeLPS-RK Series
Fuse Current30A
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Metric20.6mm x 127mm
Fuse Size Imperial13/16" x 5"
Blow CharacteristicTime Delay
SVHCLead
Product Overview
The LPS-RK-30SP is a 2-element time-delay Power Fuse provides ultimate protection. The time-delay permits sizing as close as 130% of motor full load amps (FLA) for back-up overload protection. The consistent 2:1 ampacity ratios for all Low-Peak fuses make selective coordination easy. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents.
Applications
Industrial, Motor Drive & Control
Technical Specifications
Product Range
LPS-RK Series
Voltage Rating VAC
600V
Fuse Size Metric
20.6mm x 127mm
Blow Characteristic
Time Delay
Fuse Current
30A
Voltage Rating VDC
300V
Fuse Size Imperial
13/16" x 5"
SVHC
Lead
Technical Docs (1)
Alternatives for LPS-RK-30SP
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability